Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24EP64MC204-I/TL

16 Bit MCU 64KB Flash 8KB RAM 60 MHz 44 Pin MCPWM QEI 3 OpAmp 4 Comp PTG
$ 5.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP64MC204-I/TL.

Upverter

Datasheet510 pages13 years ago

Microchip

Newark

Geoflip

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24EP64MC204-I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.48
$ 5.99
Stock
63,288
58,667
Authorized Distributors
1
1
Case/Package
QFN
-
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
60 MHz
Number of I/Os
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 44-QFN
64KB 2V~3.6V PIC 32MHz 35 QFN-44-EP Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 16BIT 48KB FLASH 44QFN / MCU 16-bit PIC RISC 48KB Flash 2.5V/3.3V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC24EP64MC204-I/TL provided by its distributors.

16 Bit MCU 64KB Flash 8KB RAM 60 MHz 44 Pin MCPWM QEI 3 OpAmp 4 Comp PTG
MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 44-Pin VTLA EP Tube
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, VTLA-44, RoHS
Microchip SCT
IC MCU 16BIT 64KB FLASH 44VTLA PIC PIC® 24EP Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 44-VTLA (6x6)
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 70MHz, CMOS
MCU, PIC24, 16BIT, 70MIPS, VTLA-44;
IC MCU 16BIT 64KB FLASH 44VTLA
Mcu, Pic24, 16Bit, 70Mips, Vtla-44; Product Range:Pic24 Family Pic24Ep Mc Series Microcontrollers; Architecture:Pic24; No. Of Bits:16Bit; Cpu Speed:70Mips; Program Memory Size:64Kb; Ram Memory Size:8Kb; No. Of Pins:44Pins Rohs Compliant: Yes |Microchip PIC24EP64MC204-I/TL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP64MC204-ITL
  • PIC24EP64MC204I/TL
  • PIC24EP64MC204ITL