Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24FJ48GA004-E/ML

IC MCU 16BIT 48KB FLASH 44QFN / MCU 16-bit PIC RISC 48KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
$ 6.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ48GA004-E/ML.

Upverter

Datasheet268 pages16 years ago

Augswan

CAD Models

Download Microchip PIC24FJ48GA004-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 44-Pin QFN EP Tube
16-bit MCU/DSC, 32 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, QFN-44, RoHS
MCU 16-Bit PIC24F PIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC24FJ48GA004-E/ML provided by its distributors.

IC MCU 16BIT 48KB FLASH 44QFN / MCU 16-bit PIC RISC 48KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
16-bit MCU/DSC, 48 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, QFN-44, RoHS
Microchip SCT
Mcu, 16Bit, 32Mhz, Qfn-44; Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers; Architecture:Pic24; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:48Kb; Ram Memory Size:8Kb; No. Of Pins:44Pins; Mcu Case Style:Qfn Rohs Compliant: Yes |Microchip PIC24FJ48GA004-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ48GA004-EML
  • PIC24FJ48GA004E/ML
  • PIC24FJ48GA004EML