Microchip PIC24EP512GU810-I/PT

MCU 16-bit PIC RISC 536KB Flash 3.3V 100-Pin TQFP Tray Automotive AEC-Q100
$ 9.52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP512GU810-I/PT.

Augswan

Datasheet622 pages14 years ago

Upverter

Microchip

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+68.74%

CAD Models

Download Microchip PIC24EP512GU810-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.52
$ 9.724
Stock
133,407
1,221,472
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
60 MHz
-
Flash Memory Size
-
-
RAM Size
52 kB
52 kB
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Number of I/Os
83
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
Case/Package
TQFP
TQFP
Number of Pins
100
100
Min Supply Voltage
3 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-07-12
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-07-12
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MCU 16-bit PIC RISC 280KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
IC MCU 16BIT 256KB FLASH 100TQFP / MCU 16-bit PIC RISC 280KB Flash 3.3V 100-Pin TQFP Tray
MCU 16-bit PIC24 PIC Harvard 280KB Flash 3.3V Automotive 100-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC24EP512GU810-I/PT provided by its distributors.

MCU 16-bit PIC RISC 536KB Flash 3.3V 100-Pin TQFP Tray Automotive AEC-Q100
Microcontrollers (MCU); PIC24EP512GU810-I/PT; MICROCHIP TECHNOLOGY; 52 kB; FLASH; 83; 3.6 V
16 Bit Microcontroller, High Speed Pwm,; |Microchip Technology PIC24EP512GU810-I/PT
IC, MCU, 16-BIT, 512KB, RAM, 52KB, 60MIPS, A/D, 2X32-CH, 12-BIT, TQFP-100
PIC24EP Series 512 kB Flash 52 kB RAM 3 V 16-Bit Microcontroller - TQFP-100
Microchip PIC24EP MCU, PIC Core, 100-Pin TQFP, 2 CAN Ch
16-bit MCU, PIC, 70 MHz, 536 KB, 52 KB, 100 Pins, TQFP
MCU, 16BIT, PIC24, 140MHZ, TQFP-100; Product Range: PIC24 Family PIC24EP GU Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 140MHz; Program Memory Size: 512KB; RAM Memory Size: 52KB; No. of Pins: 10

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP512GU810-IPT
  • PIC24EP512GU810I/PT
  • PIC24EP512GU810IPT