Microchip PIC24EP256GU810-I/PT

MCU 16-bit PIC RISC 280KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
$ 8.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP256GU810-I/PT.

Augswan

Datasheet622 pages14 years ago

Upverter

Microchip

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-33.14%

CAD Models

Download Microchip PIC24EP256GU810-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-12
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-07-12
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MCU 16-bit PIC RISC 536KB Flash 3.3V 100-Pin TQFP Tray Automotive AEC-Q100
PIC 24E microcontroller - MCU 16 bit - 70 MIPS - 3 V to 3.6 V - Pins: 100 - Package type: TQFP 100 –
IC MCU 16BIT 256KB FLASH 100TQFP / MCU 16-bit PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC24EP256GU810-I/PT provided by its distributors.

MCU 16-bit PIC RISC 280KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
PIC24EP256GU810-I/PT,16BIT PIC MICROCONTROLLER,60MIPS,280KB FLASH,100-PIN TQFP
16 Bit Microcontroller, PIC24 Family PIC24EPGU Series Microcontrollers, PIC24, 16 bit, 140 MHz
Tqfp 100 Pins, 256Kb Flash, 28Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma Rohs Compliant: Yes
Microchip PIC24EP MCU, PIC Core, 100-Pin TQFP, 2 CAN Ch
16-bit MCU Microcontrollers; MICROCHIP; PIC24EP256GU810-I/PT; 28 kB; CAN, I2C, IrDA, LIN, SPI, UART, USART, USB; 280 kB; FLASH
MCU, 16BIT, PIC24, 140MHZ, TQFP-100; Product Range: PIC24 Family PIC24EP GU Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 140MHz; Program Memory Size: 256KB; RAM Memory Size: 28KB; No. of Pins: 10

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP256GU810-I/PT.
  • PIC24EP256GU810-IPT
  • PIC24EP256GU810I/PT
  • PIC24EP256GU810IPT