Microchip PIC24EP256GU810-I/PF

IC MCU 16BIT 256KB FLASH 100TQFP / MCU 16-bit PIC RISC 280KB Flash 3.3V 100-Pin TQFP Tray
$ 9.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP256GU810-I/PF.

Newark

Datasheet622 pages14 years ago

Upverter

Future Electronics

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+15.25%

CAD Models

Download Microchip PIC24EP256GU810-I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.105
$ 9.613
Stock
119,837
90,642
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
60 MHz
-
Flash Memory Size
-
-
RAM Size
28 kB
28 kB
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Number of I/Os
83
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
Case/Package
TQFP
TQFP
Number of Pins
100
100
Min Supply Voltage
3 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-07-28
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MCU 16-bit PIC RISC 536KB Flash 3.3V 100-Pin TQFP Tray Automotive AEC-Q100
PIC 24E microcontroller - MCU 16 bit - 70 MIPS - 3 V to 3.6 V - Pins: 100 - Package type: TQFP 100 –
IC MCU 16BIT 256KB FLASH 100TQFP / MCU 16-bit PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC24EP256GU810-I/PF provided by its distributors.

IC MCU 16BIT 256KB FLASH 100TQFP / MCU 16-bit PIC RISC 280KB Flash 3.3V 100-Pin TQFP Tray
16 Bit Microcontroller, PIC24 Family PIC24EPGU Series Microcontrollers, PIC24, 16 bit, 140 MHz
Microchip PIC24EP MCU, PIC Core, 100-Pin TQFP, 2 CAN Ch
Mcu 16 Bit, 140Mhz, Pic24; |Microchip Technology PIC24EP256GU810-I/PF.
16-bit MCU Microcontrollers; MICROCHIP; PIC24EP256GU810-I/PF; 28 kB; CAN, I2C, IrDA, LIN, SPI, UART, USART, USB; 280 kB; FLASH
MCU, 16BIT, PIC24, 140MHZ, TQFP-100; Product Range: PIC24 Family PIC24EP GU Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 140MHz; Program Memory Size: 256KB; RAM Memory Size: 28KB; No. of Pins: 10
IC, MCU, 16BIT, 256KB, 100TQFP; Controller Family/Series:PIC24; Core Size:16bit; No. of I/O's:83; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TQFP; No. of Pins:100; Program Memory Size:280KB; RAM Memory Size:28KB; Oscillator Type:External, Internal; No. of Timers:9; Peripherals:ADC, ACMP, DMA, POR, RTC; Embedded Interface Type:ECAN, I2C, SPI, UART; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP256GU810-I/PF.
  • PIC24EP256GU810-IPF
  • PIC24EP256GU810I/PF
  • PIC24EP256GU810IPF