Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24EP32MC204-I/TL

16 Bit MCU 32KB Flash 4KB RAM 60 MHz 44 Pin MCPWM QEI 3 OpAmp 4 Comp PTG
$ 4.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP32MC204-I/TL.

Microchip

Datasheet510 pages13 years ago
Datasheet510 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24EP32MC204-I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.69
$ 4.72
Stock
93,433
99,324
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
-
Number of I/Os
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Related Parts

IC MCU 16BIT 128KB FLASH 44TQFP / MCU 16-bit PIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray
MCU 16-bit PIC24E PIC Harvard 128KB Flash 3.3V 44-Pin TQFP Tray
MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC24EP32MC204-I/TL provided by its distributors.

16 Bit MCU 32KB Flash 4KB RAM 60 MHz 44 Pin MCPWM QEI 3 OpAmp 4 Comp PTG
MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 44-Pin VTLA EP Tube
IC MCU 16BIT 32KB FLASH 44VTLA PIC PIC® 24EP Microcontroller IC 16-Bit 70 MIPs 32KB (10.7K x 24) FLASH 44-VTLA (6x6)
16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 44Pin
IC MCU 16BIT 32KB FLASH 44VTLA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP32MC204-ITL
  • PIC24EP32MC204I/TL
  • PIC24EP32MC204ITL