Microchip PIC24EP128GP204-I/PT

IC MCU 16BIT 128KB FLASH 44TQFP / MCU 16-bit PIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP128GP204-I/PT.

Microchip

Datasheet546 pages6 years ago
Datasheet510 pages13 years ago
Datasheet510 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.32%

CAD Models

Download Microchip PIC24EP128GP204-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 3.15
Stock
110,343
74,221
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
16 kB
16 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
-
Peripherals
-
-
Case/Package
TQFP
TQFP
Number of Pins
44
44
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-07-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-07-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC24Series microcontroller, PICkernel, 44needle, TQFPencapsulation
MCU 16-bit PIC24E PIC Harvard 32KB Flash 3.3V 44-Pin TQFP Tray
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 60MHz, CMOS, PQFP44

Descriptions

Descriptions of Microchip PIC24EP128GP204-I/PT provided by its distributors.

IC MCU 16BIT 128KB FLASH 44TQFP / MCU 16-bit PIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray
16-bit MCU/DSC, 128 KB, 16384 Bytes, 70 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
3V~3.6V 816KB FLASH 128KB Under voltage detection/reset,DMA,POR,PWM,WDT inside 35 3V 3.6V 70MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 9x10b/12b 16bit PIC QFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP128GP204-IPT
  • PIC24EP128GP204I/PT
  • PIC24EP128GP204IPT