Microchip PIC24EP512GU810-I/PF

PIC 24E microcontroller - MCU 16 bit - 70 MIPS - 3 V to 3.6 V - Pins: 100 - Package type: TQFP 100 –
$ 10.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP512GU810-I/PF.

LKR

Datasheet622 pages14 years ago

Upverter

Microchip

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+173%

CAD Models

Download Microchip PIC24EP512GU810-I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-28
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit PIC RISC 280KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
IC MCU 16BIT 256KB FLASH 100TQFP / MCU 16-bit PIC RISC 280KB Flash 3.3V 100-Pin TQFP Tray
MCU 16-bit PIC24 PIC RISC 280KB Flash 3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC24EP512GU810-I/PF provided by its distributors.

PIC 24E microcontroller - MCU 16 bit - 70 MIPS - 3 V to 3.6 V - Pins: 100 - Package type: TQFP 100 –
IC MCU 16BIT 512KB FLASH 100TQFP / MCU 16-bit PIC RISC 536KB Flash 3.3V Automotive 100-Pin TQFP Tray
MICROCONTROLLER MCU, 16 BIT, PIC24, 140MHZ, TQFP-100
Microchip PIC24EPSeries microcontroller, PICkernel, 100needle, TQFPencapsulation, 2CANpassageway
PIC24 Series 24 kB RAM 512 kB Flash 16-Bit Flash Microcontroller - TQFP-100
Tqfp 100 Pins, 512Kb Flash, 52Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma Rohs Compliant: Yes
16-bit MCU Microcontrollers; MICROCHIP; PIC24EP512GU810-I/PF; 52 kB; CAN, I2C, IrDA, LIN, SPI, UART, USART, USB; 536 kB; FLASH
Microcontroller Operating temperature: -40...+85 °C Power supply: 3...3.6 V No. of I/Os: 83 No. of timers: 9 Bus width: 16 Bit Extras: I²C / IrDA / LIN / SPI / UART / ECAN / PMP / USB OTG / PWM Package: TQFP-100 ADC resolution: 12 Bit Flash memory: 536 kB RAM: 52 kB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP512GU810-I/PF.
  • PIC24EP512GU810-IPF
  • PIC24EP512GU810I/PF
  • PIC24EP512GU810IPF