Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18LF13K22-I/P

PIC18LF13K22-I/P, 8 Bit Pic Microcontroller, 64MHZ, 8KB, 256 B Flash, 20-PIN PDIP
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF13K22-I/P.

element14 APAC

Datasheet404 pages14 years ago

Microchip

Farnell

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18LF13K22-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.34
$ 4.27
Stock
74,479
56,242
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
20
20
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
64 MHz
64 MHz
Number of I/Os
18
17
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
1.8 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
PWM
PWM

Supply Chain

Projected EOL Date2034-05-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-05-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 20needle, PDIPencapsulation, 0CANpassageway
PIC18LF14K22-I/P,8BIT PIC MICROCONTROLLER,64MHZ,16KB,256 B FLASH,20-PIN PDIP
Microchip PIC18FSeries microcontroller, PICkernel, 20needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC18LF13K22-I/P provided by its distributors.

PIC18LF13K22-I/P,8BIT PIC MICROCONTROLLER,64MHZ,8KB,256 B FLASH,20-PIN PDIP
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 20-Pin PDIP - Rail/Tube
PIC18 Series 8 kB Flash 256 B RAM 64 MHz 8-Bit Microcontroller - PDIP-20
IC MCU 8BIT 8KB FLASH 20DIP PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 8KB (4K x 16) FLASH 20-PDIP
MCU, 8BIT, PIC18, 64MHZ, DIP-20; Product Range: PIC18 Family PIC18F K2x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 8KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 18I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF13K22-IP
  • PIC18LF13K22I/P
  • PIC18LF13K22IP