Microchip PIC18F14K22-I/P

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin PDIP Tube
$ 2.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F14K22-I/P.

Electro Sonic

Datasheet404 pages15 years ago

Microchip

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-13.06%

CAD Models

Download Microchip PIC18F14K22-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.379
$ 2.674
Stock
132,745
83,379
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
64 MHz
64 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
18
18
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
PWM
Case/Package
PDIP
PDIP
Number of Pins
20
20
Min Supply Voltage
1.8 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-06-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-06-18
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Microcontroller Mcu, 8 Bit, Pic18, 64Mhz; |Microchip Technology PIC18F13K22-I/P
PIC18LF14K22-I/P,8BIT PIC MICROCONTROLLER,64MHZ,16KB,256 B FLASH,20-PIN PDIP
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V 20-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC18F14K22-I/P provided by its distributors.

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin PDIP Tube
16KB 2.3V~5.5V PIC 64MHz 17 PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC18F Series 16 kB Flash 512 B RAM 64 MHz 8-Bit Microcontroller - PDIP-20
Microchip PIC18F Series MCU, PIC Core, 20-Pin PDIP, 0 CAN Channel
8Bit Mcu Flash Pic18 64Mhz 16Kb 20Pin; |Microchip Technology PIC18F14K22-I/P
PDIP-20 .300IN TUBE, 16KB FLASH, 512BYTES RAM, 256BYTES EEPROM, 16MIPS, 1.8-5.5V
MCU, 8BIT, PIC18, 64MHZ, DIP-20; Product Range: PIC18 Family PIC18F K2x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 16KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 18I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18F14K22-IP
  • PIC18F14K22-IP
  • PIC18F14K22I/P
  • PIC18F14K22IP