Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18LF13K22-E/P

PIC18 Series 8 kB Flash 256 B RAM 48 MHz 8-Bit Microcontroller - PDIP-20
$ 4.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF13K22-E/P.

Upverter

Datasheet404 pages14 years ago

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18LF13K22-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.27
$ 2.34
Stock
56,242
74,479
Authorized Distributors
1
6
Case/Package
PDIP
PDIP
Number of Pins
20
20
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
64 MHz
64 MHz
Number of I/Os
17
18
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
2.7 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
PWM
PWM

Related Parts

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 20-Pin PDIP
PIC18F Series 8 kB Flash 512 B RAM 48 MHz 8-Bit Microcontroller - PDIP-20
Microchip PIC18FSeries microcontroller, PICkernel, 20needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC18LF13K22-E/P provided by its distributors.

PIC18 Series 8 kB Flash 256 B RAM 48 MHz 8-Bit Microcontroller - PDIP-20
IC MCU 8BIT 8KB FLASH 20DIP PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 48MHz 8KB (4K x 16) FLASH 20-PDIP
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 20-Pin PDIP
8Kb Flash, 256Bytes Ram, 256Bytes Eeprom, 16Mips, Nanowatt Xlp, 20 Pdip .300In Tube Rohs Compliant: Yes |Microchip PIC18LF13K22-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF13K22-EP
  • PIC18LF13K22E/P
  • PIC18LF13K22EP