Microchip PIC18F96J65-I/PT

MCU 8-bit PIC18 PIC RISC 96KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
$ 10.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F96J65-I/PT.

SHENGYU ELECTRONICS

Datasheet492 pages15 years ago

element14

Mouser

DigiKey

CAD Models

Download Microchip PIC18F96J65-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PIC18F86J65-I/PT; 8bit PIC Microcontroller; 41.667MHz; 96kb Flash; 80-Pin TQFP
MICROCONTROLLER MCU, 8 BIT, PIC18, 41.66MHZ, TQFP-100, Product Range: PIC18 Family PIC18F J6x Series
128KB 2V~3.6V PIC 41.667MHz 70 TQFP-100(12x12) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC18F96J65-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 96KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
2V~3.6V 41.667MHz 29.75KB FLASH 96KB Under voltage detection/reset,POR,PWM,WDT inside 70 2.7V,3.6V,3.9V 41.667MHz EBI,EMI,Ethernet,I2C,SPI,UART,USART A/D 16x10b 8bit PIC TQFP-100 12mm*12mm*1mm
Microcontroller Mcu, 8 Bit, Pic18, 41.66Mhz, Tqfp-100; Product Range:pic18 Microcontrollers; Cpu Speed:41.66Mhz; Program Memory Size:96Kb; Ram Memory Size:3.7Kb; No. Of Pins:100Pins; Mcu Case Style:tqfp; No. Of I/o S:70I/o S Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-IC18F96J65-I/PT
  • PIC18F96J65-IPT
  • PIC18F96J65I/PT
  • PIC18F96J65IPT