Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F87J60T-I/PT

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 41.6667MHz, CMOS, PQFP80
$ 7.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F87J60T-I/PT.

Electro Sonic

Datasheet492 pages15 years ago

DigiKey

Mouser

Inventory History

3 month trend:
-32.83%

CAD Models

Download Microchip PIC18F87J60T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.097
$ 6.657
Stock
1,101,995
98,353
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
80
80
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
41.667 MHz
41.667 MHz
Number of I/Os
55
66
Interface
Ethernet, I2C, LIN, SPI, USART
Ethernet, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.9 V
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-09-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-09-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC18F86J65-I/PT; 8bit PIC Microcontroller; 41.667MHz; 96kb Flash; 80-Pin TQFP
RISC Microcontroller, 16-Bit, FLASH, PIC18 CPU, 41.6667MHz, CMOS, PQFP64
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 41.6667MHz, CMOS, PQFP64

Descriptions

Descriptions of Microchip PIC18F87J60T-I/PT provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 41.6667MHz, CMOS, PQFP80
MCU 8-bit PIC18 PIC RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP T/R
PIC18F Series 3808 B RAM 128 kB Flash SMT 8-Bit Microcontroller - TQFP-80
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC18F87J60T-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-IC18F87J60T-I/PT
  • PIC18F87J60T-IPT