Microchip PIC18F86J65-I/PT

PIC18F86J65-I/PT; 8bit PIC Microcontroller; 41.667MHz; 96kb Flash; 80-Pin TQFP
$ 6.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F86J65-I/PT.

Electro Sonic

Datasheet492 pages15 years ago

element14

DigiKey

Mouser

Inventory History

3 month trend:
+357%

CAD Models

Download Microchip PIC18F86J65-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 96KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray - Trays
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 41.6667MHz, CMOS, PQFP80
MCU 8-bit PIC18 PIC RISC 96KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18F86J65-I/PT provided by its distributors.

PIC18F86J65-I/PT; 8bit PIC Microcontroller; 41.667MHz; 96kb Flash; 80-Pin TQFP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 41.6667MHz, CMOS, PQFP80
MCU 8-bit PIC18 PIC RISC 96KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray
MCU, 8BIT, PIC18, 41.66MHZ, TQFP-80; Product Range: PIC18 Family PIC18F J6x Series Microcontrollers; CPU Speed: 41.66MHz; Program Memory Size: 96KB; RAM Memory Size: 3.7KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-IC18F86J65-I/PT
  • PIC18F86J65-IPT
  • PIC18F86J65I/PT
  • PIC18F86J65IPT