Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F87J11-I/PT

MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V Automotive 80-Pin TQFP Tray
$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F87J11-I/PT.

LKR

Datasheet466 pages14 years ago

Microchip

Master Electronics

TME

DigiKey

Inventory History

3 month trend:
-6.29%

CAD Models

Download Microchip PIC18F87J11-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.58
$ 4.922
Stock
146,506
1,253,008
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
80
80
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
68
68
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.9 V
3.9 V
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-02-21
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2007-02-21
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MICROCHIP PIC18F86J11-I/PT,8BIT PIC MICROCONTROLLER,48MHZ,64KB FLASH,80-PIN TQFP
Microchip PIC18FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18F87J11-I/PT provided by its distributors.

MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V Automotive 80-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 48MHz, CMOS, PQFP80
IC MCU 8BIT 128KB FLASH 80TQFP PIC PIC® 18J Microcontroller IC 8-Bit 48MHz 128KB (64K x 16) FLASH 80-TQFP (12x12)
PIC18F Series 128 kB Flash 3930 B RAM SMT 8-Bit Microcontroller - TQFP-80
MCU, 8BIT, PIC18, 48MHZ, TQFP-80; Product Range: PIC18 Family PIC18F J1x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 3.81KB; No. of Pins: 80Pins; MCU Case Style: TQFP; No. of I/O's: 6
IC, 8BIT MCU, PIC18F, 48MHZ, TQFP-80; Co; IC, 8BIT MCU, PIC18F, 48MHZ, TQFP-80; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:68; Program Memory Size:64 kWords; RAM Memory Size:3.837890625KB; CPU Speed:48MHz; Oscillator Type:External, Internal; No. of Timers:5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F87J11-I/PT.
  • PIC18F87J11-IPT
  • PIC18F87J11I/PT
  • PIC18F87J11IPT