Microchip PIC18LF8527-I/PT

IC MCU 8BIT 48KB FLASH 80TQFP / MCU 8-bit PIC RISC 48KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
$ 10.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF8527-I/PT.

LKR

Datasheet446 pages18 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-69.00%

CAD Models

Download Microchip PIC18LF8527-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.2
$ 9.462
$ 9.462
Stock
103,545
259,247
259,247
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
3.8 kB
3.8 kB
3.8 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
70
70
70
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Min Supply Voltage
2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-07-14
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-07-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8 Bit MCU, PIC18 Family PIC18F85xx Series Microcontrollers, PIC18, 40 MHz, 48 KB, 80 Pins, TQFP
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray - Trays
Microchip PIC18F MCU, PIC Core, 64-Pin, TQFP Package, 0 CAN Channels

Descriptions

Descriptions of Microchip PIC18LF8527-I/PT provided by its distributors.

IC MCU 8BIT 48KB FLASH 80TQFP / MCU 8-bit PIC RISC 48KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
PIC18LF8527-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,48KB,1024 B FLASH,80-PIN TQFP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP80
PIC18 Series 48 kB Flash 3936 B RAM 40 MHz 8-Bit Microcontroller - TQFP-80
Product Range:pic18 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:48Kb; Ram Memory Size:3.8437Kb; No. Of Pins:80Pins; Mcu Case Style:tqfp; No. Of I/o S:70I/o S; Embedded Interface Type:eusart, I2C, Psp, Spi; No. Of Mips:10 Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF8527-I/PT.
  • PIC18LF8527-IPT
  • PIC18LF8527I/PT
  • PIC18LF8527IPT