Microchip PIC18F6622-I/PT

PIC18F6622-I/PT; 8bit PIC Microcontroller; 40MHz; 64kb; 1024 B Flash; 64-Pin TQFP
$ 9.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6622-I/PT.

LKR

Datasheet446 pages18 years ago

Future Electronics

Master Electronics

Mouser

iiiC

Inventory History

3 month trend:
-4.69%

CAD Models

Download Microchip PIC18F6622-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.669
$ 10.078
$ 10.078
Stock
174,388
75,207
75,207
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
3.8 kB
3.8 kB
3.8 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
54
54
54
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-07-14
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-07-14
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

48KB 4.2V~5.5V PIC 40MHz 54 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
48 KB Flash, 4K RAM, 70 I/O64 TQFP 10x10x1mm T/R | Microchip Technology Inc. PIC18F6527T-I/PT
PIC18F6680-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,64KB,1024 B FLASH,64-PIN TQFP

Descriptions

Descriptions of Microchip PIC18F6622-I/PT provided by its distributors.

PIC18F6622-I/PT; 8bit PIC Microcontroller; 40MHz; 64kb; 1024 B Flash; 64-Pin TQFP
MCU 8-bit PIC RISC 64KB Flash 5V 64-Pin TQFP Tray / IC MCU 8BIT 64KB FLASH 64TQFP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64
8-bit MCU Microcontrollers; MICROCHIP; PIC18F6622-I/PT; PIC; 40 MHz; FLASH; 5
Microchip PIC18F Series MCU, PIC Core, 64-Pin TQFP, 0 CAN Ch
PIC18F Series 64 kB Flash 3936 B RAM SMT 8-Bit Microcontroller - TQFP-64
64-PIN, 1-MBIT, ENHANCED FLASH MICROCONTROLLER WITH 10-BIT A/D AND NANOWATT TECHONOLOGY Microcontroller, 8-Bit, FLASH, PIC CPU, 40MHz, CMOS, PQFP64
MCU, 8BIT, 40MHZ, TQFP-64; Product Range: PIC18 Family PIC18F66xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 64KB; RAM Memory Size: 3.84KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 54I/O's;
Device Core = PIC18 / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC18 / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 1 / RAM Memory Size KB = 3.84 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 12 / ADC Resolution bit = 10 / Number of Programmable I/Os = 54 / Number of Timers/Counters = 5 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 4.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F6622-I/PT.
  • PIC18F6622-IPT
  • PIC18F6622I/PT
  • PIC18F6622IPT