Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F46J11T-I/PT

PIC18F Series 64 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - TQFP-44
$ 3.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F46J11T-I/PT.

SHENGYU ELECTRONICS

Datasheet536 pages15 years ago

Inventory History

3 month trend:
+16.91%

CAD Models

Download Microchip PIC18F46J11T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.914
$ 3.98
Stock
1,135,307
180,182
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
-
22
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2.15 V
2.15 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-02-16
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-02-16
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

64KB 2V~3.6V PIC 3.8KB 48MHz FLASH 34 TQFP-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC18LF46J50-I/PT,8BIT PIC MICROCONTROLLER,48MHZ,64KB FLASH,44-PIN TQFP
PIC18LF46J13-I/PT,8BIT PIC MICROCONTROLLER,48MHZ,64KB FLASH,44-PIN TQFP

Descriptions

Descriptions of Microchip PIC18F46J11T-I/PT provided by its distributors.

PIC18F Series 64 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - TQFP-44
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin TQFP T/R
IC MCU 8BIT 64KB FLASH 44TQFP / PIC series Microcontroller IC 8-Bit 48MHz 64KB (32K x 16) FLASH 44-TQFP (10x10)
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC18F46J11T-I/PT
2.15V~3.6V 48MHz 3.8KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT inside 34 3.6V 48MHz I2C,SPI,UART,USART A/D 13x10b 8bit PIC QFP SMD mount 10mm*10mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F46J11T-IPT