Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18LF46J50-I/PT

PIC18LF46J50-I/PT, 8 Bit Pic Microcontroller, 48MHZ, 64KB Flash, 44-PIN TQFP
$ 4.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF46J50-I/PT.

Electro Sonic

Datasheet562 pages15 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-62.46%

CAD Models

Download Microchip PIC18LF46J50-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-16
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-02-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray - Trays
PIC18LF45J11-I/PT,8BIT PIC MICROCONTROLLER,48MHZ,32KB FLASH,44-PIN TQFP
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18LF46J50-I/PT provided by its distributors.

PIC18LF46J50-I/PT,8BIT PIC MICROCONTROLLER,48MHZ,64KB FLASH,44-PIN TQFP
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tube
2V~3.6V 48MHz 3.8KB FLASH 64KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 34 2V 2.75V,3.6V 48MHz I2C,SPI,UART,USART,USB A/D 13x10b 8bit PIC QFP SMD mount 10mm*10mm*1mm
Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Tqfp-44; Product Range:Pic18 Family Pic18Lf J5X Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:48Mhz; Program Memory Size:64Kb; No. Of Pins:44Pins; Ic Case/Package:Tqfprohs Compliant: Yes |Microchip Technology PIC18LF46J50-I/PT
MCU, 8BIT, 64K FLASH, XLP, 44TQFP; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:22; Program Memory Size:64 KB; RAM Memory Size:3.7KB; CPU Speed:48MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, DMA, PWM, RTCC, Timer; No. of PWM Channels:2; Digital IC Case Style:TQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); Clock Frequency:48MHz; Flash Memory Size:64KB; Interface:EUSART, I2C, SPI, USB; Interface:EUSART, I2C, PMP, PSP, SPI, USB; Interface Type:EUSART, I2C, SPI, UART; Logic Function Number:18LF46J50; No. of ADC Inputs:13; No. of I/O's:22; Number of bits in ADC:10; Package / Case:TQFP; Peripherals:ADC, ACMP, POR, RTCC; Program Memory Size:64KB; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF46J50-IPT
  • PIC18LF46J50I/PT
  • PIC18LF46J50IPT