Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F45J11-I/PT

32KB 2.15V~3.6V PIC 48MHz FLASH 34 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F45J11-I/PT.

Electro Sonic

Datasheet536 pages15 years ago

element14

Newark

Future Electronics

Inventory History

3 month trend:
-17.91%

CAD Models

Download Microchip PIC18F45J11-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.5
$ 3.39
Stock
5,227,717
72,400
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
22
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.15 V
2.15 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Projected EOL Date2034-02-16
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-02-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

PIC18LF45J11-I/PT,8BIT PIC MICROCONTROLLER,48MHZ,32KB FLASH,44-PIN TQFP
MCU 32K Flash 3800 RAM USB 2.0 TQFP44 | Microchip Technology Inc. PIC18LF45J50-I/PT
Microchip PIC18FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC18F45J11-I/PT provided by its distributors.

32KB 2.15V~3.6V PIC 48MHz FLASH 34 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 32KB FLASH 44TQFP / MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 44-Pin TQFP Tray
PIC18F Series 32 kB Flash 3.8 KB RAM 48 MHz 8-Bit Microcontroller - TQFP-44
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 48MHz, CMOS, PQFP44
2.15V~3.6V 48MHz 3.8KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 34 3.6V 48MHz I2C,SPI,UART,USART A/D 13x10b 8bit PIC QFP SMD mount 10mm*10mm*1mm
MCU, 8BIT, PIC18, 48MHZ, TQFP-44; Product Range: PIC18 Family PIC18F J1x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 3.7KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 22I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18F45J11-IPT
  • PIC18F45J11-I/PT.
  • PIC18F45J11-IPT
  • PIC18F45J11I/PT
  • PIC18F45J11IPT