Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18LF45J11-I/PT

PIC18LF45J11-I/PT, 8 Bit Pic Microcontroller, 48MHZ, 32KB Flash, 44-PIN TQFP

$ 5.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF45J11-I/PT.

SHENGYU ELECTRONICS

Datasheet536 pages15 years ago

Farnell

CAD Models

Download Microchip PIC18LF45J11-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

32KB 2.15V~3.6V PIC 48MHz FLASH 34 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip PIC18FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
PIC18 Series 16 kB Flash 3776 B RAM 48 MHz 8-Bit Microcontroller - TQFP-44

Descriptions

Descriptions of Microchip PIC18LF45J11-I/PT provided by its distributors.

PIC18LF45J11-I/PT,8BIT PIC MICROCONTROLLER,48MHZ,32KB FLASH,44-PIN TQFP
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin TQFP Tray
MCU, 8BIT, PIC18, 48MHZ, TQFP-44; Product Range: PIC18 Family PIC18F J1x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 3.7KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 22I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF45J11-IPT
  • PIC18LF45J11I/PT
  • PIC18LF45J11IPT