Microchip PIC18F4585-I/ML

IC MCU 8BIT 48KB FLASH 44QFN / MCU 8-bit PIC RISC 48KB Flash 5V 44-Pin QFN EP Tube
$ 9.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4585-I/ML.

Microchip

Datasheet453 pages8 years ago
Datasheet18 pages17 years ago

Farnell

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-34.99%

CAD Models

Download Microchip PIC18F4585-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.923
$ 12.933
$ 12.933
Stock
235,787
108,586
108,586
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
36
36
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
48 kB
48 kB
48 kB
RAM Size
3.3 kB
3.3 kB
3.3 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
HLVD, POR, PWM, WDT
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of ADC Channels
11
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
150 °C
150 °C

Supply Chain

Projected EOL Date2034-09-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

48 KB Flash, 3968 RAM, 36 I/O44 QFN 8x8x0.9mm TUBE | Microchip Technology Inc. PIC18F4525-I/ML
MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 44-Pin QFN EP Tube
MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC18F4585-I/ML provided by its distributors.

IC MCU 8BIT 48KB FLASH 44QFN / MCU 8-bit PIC RISC 48KB Flash 5V 44-Pin QFN EP Tube
PIC18F Series 48 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - QFN-44
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC18F4585-I/ML
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQCC44
8-bit PIC MCU, 3.25 KB, 2 to 5.5V, QFN-44, RoHS
Microchip SCT
MCU CMOS 44LD 40MHZ 48K BYTE FLASH WITH ECAN
48 KB FLASH, 3328 RAM, 36 I/O W/ECAN44 QFN 8X8X0.9MM TUBE
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4585-IML
  • PIC18F4585I/ML
  • PIC18F4585IML