Microchip PIC18F4525-I/ML

48 KB Flash, 3968 RAM, 36 I/O44 QFN 8x8x0.9mm TUBE | Microchip Technology Inc. PIC18F4525-I/ML
$ 7.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4525-I/ML.

Newark

Datasheet412 pages18 years ago

Mouser

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
+16.88%

CAD Models

Download Microchip PIC18F4525-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.5
$ 7.88
$ 7.88
Stock
106,775
1,121,577
1,121,577
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
36
-
-
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
PWM
PWM
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-08-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-08-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 48KB Flash 5V Automotive 44-Pin QFN EP Tube
PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - QFN-44
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC18F4525-I/ML provided by its distributors.

48 KB Flash, 3968 RAM, 36 I/O44 QFN 8x8x0.9mm TUBE | Microchip Technology Inc. PIC18F4525-I/ML
PIC18F Series 48 kB Flash 3968 B RAM 40 MHz 8-Bit Microcontroller - QFN-44
MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 44-Pin QFN EP Tube
PIC MCU 40MHz 3.8KB Flash 48KB RAM 36-Pin QFN SMD 2V~5.5V Brown-out Detect/Reset HLVD POR PWM WDT I2C SPI UART USART 1x8 A/D 13x10b 8bit 8mm × 8mm × 880μm
IC, 8BIT MCU, PIC18F, 40MHZ, QFN-44; Con; IC, 8BIT MCU, PIC18F, 40MHZ, QFN-44; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:36; Program Memory Size:24576 words; EEPROM Memory Size:1024Byte; RAM Memory Size:3968Byte; CPU Speed:40MHz
Product Range:pic18 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:48Kb; Ram Memory Size:3.875Kb; No. Of Pins:44Pins; Mcu Case Style:qfn; No. Of I/o S:36I/o S; Embedded Interface Type:i2C, Spi, Usart; Supply Voltage Min:2V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4525-I/ML.
  • PIC18F4525I/ML
  • PIC18F4525IML