Microchip PIC18F4525-E/ML

MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 44-Pin QFN EP Tube
$ 11.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4525-E/ML.

Augswan

Datasheet412 pages18 years ago

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18F4525-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.73
$ 7.5
$ 7.5
Stock
78,516
99,560
99,560
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
3.9 kB
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
36
36
Peripherals
-
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 44-Pin QFN EP Tube
IC MCU 8BIT 48KB FLASH 44QFN / MCU 8-bit PIC RISC 48KB Flash 5V 44-Pin QFN EP Tube
MCU 8-bit PIC RISC 48KB Flash 5V Automotive 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC18F4525-E/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 44-Pin QFN EP Tube
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 25MHz, CMOS, PQCC44
44 PIN 48 KB ENH FLASH 3804 RAM 36 I/O
Mcu, 8Bit, 40Mhz, Qfn-Ep-44; Product Range:Pic18 Family Pic18F4Xxx Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:40Mhz; Program Memory Size:48Kb; No. Of Pins:44Pins; Ic Case/Package:Qfn-Ep; Qualification:- Rohs Compliant: Yes |Microchip PIC18F4525-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4525-EML
  • PIC18F4525E/ML
  • PIC18F4525EML