Microchip PIC18F448-I/L

MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin PLCC Tube
$ 21.07
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F448-I/L.

Augswan

Datasheet402 pages20 years ago

TME

CAD Models

Download Microchip PIC18F448-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MicrochipPIC18F442-I/L
IC MCU 8BIT 16KB FLASH 44PLCC / MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube
MicrochipPIC18C442-I/L
PIC18 Series 16 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - PLCC-44
MicrochipPIC18F458-I/L
8 Bit Microcontroller, Flash, PIC18F, 40 MHz, 32 KB, 1.5 KB, 44, PLCC

Descriptions

Descriptions of Microchip PIC18F448-I/L provided by its distributors.

MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin PLCC Tube
IC, 8BIT FLASH MCU CAN, ADC, 18F448; Product Range: PIC18 Microcontrollers; RAM Memory Size: 768Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 23I/O's; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Clock F
IC, 8BIT FLASH MCU CAN, ADC, 18F448; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:33; Program Memory Size:16 KB; EEPROM Memory Size:256Byte; RAM Memory Size:768Byte; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, Comparator, LVD; No. of PWM Channels:5; Digital IC Case Style:PLCC; Supply Voltage Range:4.2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (18-Jun-2012); Clock Frequency:40MHz; Flash Memory Size:16KB; IC Generic Number:18F448; IC Temperature Range:Industrial; Interface:CAN, I2C, SPI, USART; Interface:I2C, SPI, UART; Interface Type:AUSART, CAN, I2C, PSP, SPI; Logic Function Number:18F448; Memory Size:16KB; Memory Type:FLASH; Microprocessor/Controller Features:USART/Capture/Compare/PWM; No. of ADC Inputs:5; No. of Bits:8; No. of I/O's:23; No. of MIPS:10; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; Program Memory Size:16KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F448-I/L*
  • PIC18F448-I/L.
  • PIC18F448-IL
  • PIC18F448I/L
  • PIC18F448IL