Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F458-I/L

8 Bit Microcontroller, Flash, PIC18F, 40 MHz, 32 KB, 1.5 KB, 44, PLCC

$ 21.23
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F458-I/L.

LKR

Datasheet402 pages19 years ago

TME

Master Electronics

Newark

CAD Models

Download Microchip PIC18F458-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MicrochipPIC18F452-I/L
8 Bit MCU, Flash, PIC18 Family PIC18F45x Series Microcontrollers, PIC18, 40 MHz, 32 KB, 44 Pins
8 Bit MCU, PIC18 Family PIC18F45x Series Microcontrollers, PIC18, 40 MHz, 32 KB, 44 Pins, LCC
MicrochipPIC18F452-E/L
PIC18F Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller - PLCC-44

Descriptions

Descriptions of Microchip PIC18F458-I/L provided by its distributors.

8 Bit Microcontroller, Flash, PIC18F, 40 MHz, 32 KB, 1.5 KB, 44, PLCC
IC,PIC18F458-I/L, FLASH16b MCU 16KROM,34I/O,CAN,40MHz,40pITM
PIC18F458-I/L,8BIT PIC MICROCONTROLLER,40MHZ,32KB,256 B FLASH,44-PIN PLCC
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQCC44
IC MCU 8BIT 32KB FLASH 44PLCC PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 44-PLCC (16.59x16.59)
Microcontroller [Microchip] PIC18F458-I/L Microcontroller
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 44-Pin PLCC Tube
2V ~ 5.5V 40MHz FLASH 8-Bit PIC PLCC-44 MICROCHIP ROHS
16Kx16 Flash 34I/O CAN 40MHz PLCC44
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Plcc-44; Product Range:Pic18 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:32Kb; Ram Memory Size:1.5Kb; No. Of Pins:44Pins; Mcu Case Style:Plcc; No. Of I/O S:33I/O S; No. Of Timers:4Rohs Compliant: Yes |Microchip PIC18F458-I/L

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F458-I/L.
  • PIC18F458-IL
  • PIC18F458I/L
  • PIC18F458IL