Microchip PIC18F442-I/L

IC MCU 8BIT 16KB FLASH 44PLCC / MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube
$ 8.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F442-I/L.

Electro Sonic

Datasheet332 pages20 years ago

Future Electronics

DigiKey

Farnell

Arrow.cn

Inventory History

3 month trend:
-46.82%

CAD Models

Download Microchip PIC18F442-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.79
$ 9.615
$ 9.615
Stock
124,278
106,717
106,717
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
768 B
768 B
768 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
34
34
34
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
-
-
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipPIC18F448-I/L
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin PLCC Tube
MicrochipPIC18C442-I/L
PIC18 Series 16 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - PLCC-44
MicrochipPIC18F452-I/L
8 Bit MCU, Flash, PIC18 Family PIC18F45x Series Microcontrollers, PIC18, 40 MHz, 32 KB, 44 Pins

Descriptions

Descriptions of Microchip PIC18F442-I/L provided by its distributors.

IC MCU 8BIT 16KB FLASH 44PLCC / MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube
MICROCHIP PIC18F442-I/L,8BIT PIC MICROCONTROLLER,40MHZ,16 KB FLASH,44-PIN PLCC
MCU, 8BIT, PIC18, 40MHZ, PLCC-44; Product Range: PIC18 Family PIC18F44xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 16KB; RAM Memory Size: 768Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 34

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F442-I/L.
  • PIC18F442-IL
  • PIC18F442I/L
  • PIC18F442IL