Microchip PIC18C442-I/L

PIC18 Series 16 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - PLCC-44
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18C442-I/L.

Geoflip

Datasheet304 pages13 years ago

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18C442-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MicrochipPIC18F442-I/L
IC MCU 8BIT 16KB FLASH 44PLCC / MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube
MicrochipPIC18C452-I/L
MICROCHIP PIC18C452-I/L,8BIT PIC18C MICROCONTROLLER,40MHZ,32 KB OTP,44-PIN PLCC
MicrochipPIC18F448-I/L
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin PLCC Tube

Descriptions

Descriptions of Microchip PIC18C442-I/L provided by its distributors.

PIC18 Series 16 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - PLCC-44
MCU, 8BIT, PIC18, PLCC-44; Product Range: PIC18 Microcontrollers; CPU Speed: -; Program Memory Size: 16KB; RAM Memory Size: -; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 31I/O's; Embedded Interface Type: -; Supply V
8BIT CMOS MCU, SMD, 18C442, PLCC44; Controller Family/Series:PIC18C; Core Size:8bit; No. of I/O's:5; Program Memory Size:16k Bytes; Oscillator Type:External, Internal; No. of Timers:4; No. of PWM Channels:2; Digital IC Case Style:PLCC; Supply Voltage Range:2.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (20-Jun-2011); IC Generic Number:18C442; IC Temperature Range:Industrial; Logic Function Number:18C442; Memory Size:512Bytes; Memory Type:RAM; Microprocessor/Controller Features:8 Kbytes OTP PROM; No. of Bits:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18C442-IL
  • PIC18C442I/L
  • PIC18C442IL