Microchip PIC18F2682-I/SO

PIC18F2682-I/SO, 8 Bit Pic Microcontroller, 40MHZ, 80KB, 1024 B Flash, 28-PIN SOIC
$ 10.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2682-I/SO.

TME

Datasheet484 pages17 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-12.11%

CAD Models

Download Microchip PIC18F2682-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.905
$ 10.29
Stock
105,892
97,101
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
3.3 kB
3.3 kB
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Number of I/Os
25
-
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-
Case/Package
SOIC
-
Number of Pins
28
28
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-07-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
PIC18F Series 64 KB Flash 3968 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28
IC MCU 8BIT 64KB FLASH 28SOIC / MCU 8-bit PIC RISC 64KB Flash 5V 28-Pin SOIC W T/R

Descriptions

Descriptions of Microchip PIC18F2682-I/SO provided by its distributors.

PIC18F2682-I/SO,8BIT PIC MICROCONTROLLER,40MHZ,80KB,1024 B FLASH,28-PIN SOIC
MCU 8-bit PIC18 PIC RISC 80KB Flash 5V 28-Pin SOIC W Tube
PIC MCU, 40MHz, 3.25KB Flash, 80KB, 5.5V, Brown-out Detect/Reset, HLVD, POR, PWM, WDT, On-Chip Temp Sensor, 25-Pin, CANbus, I2C, SPI, UART, USART, 1x8 A/D, 8-bit, SOIC-28, SMD, 17.87mm × 7.49mm × 2.31mm
MCU, 8BIT, PIC18, 40MHZ, SOIC-28; Product Range: PIC18 Family PIC18F26xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 80KB; RAM Memory Size: 3.25KB; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 25
IC, MCU, 8-BIT, 80K FLASH, SOIC28; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:25; Program Memory Size:40 Kwords; EEPROM Memory Size:1KB; RAM Memory Size:3.25KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:1; Digital IC Case Style:SOIC; Supply Voltage Range:4.2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Base Number:PIC18F; Clock Frequency:40MHz; Flash Memory Size:80KB; IC Generic Number:18F2682; IC Temperature Range:Industrial; Interface:EUSART, I2C, SPI; Interface:EUSART, I2C, SPI; Interface Type:ECAN, EUSART, I2C, SPI; Logic Function Number:18F2682; No. of ADC Inputs:8; No. of Bits:8; No. of I/O's:25; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Peripherals:ADC, ACMP, POR; Supply Voltage Max:5.5V; Supply Voltage Min:4.2V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2682-ISO
  • PIC18F2682I/SO
  • PIC18F2682ISO