Microchip PIC18F2682-E/SO

MCU 8-bit PIC18 PIC RISC 80KB Flash 5V 28-Pin SOIC W Tube
$ 10.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2682-E/SO.

Electro Sonic

Datasheet484 pages17 years ago

SHENGYU ELECTRONICS

DigiKey

Mouser

CAD Models

Download Microchip PIC18F2682-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.29
$ 10.905
Stock
97,101
105,892
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
3.3 kB
3.3 kB
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Number of I/Os
-
25
Peripherals
-
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
-
SOIC
Number of Pins
28
28
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-07-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 80KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 28-Pin SOIC W Tube
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC18F2682-E/SO provided by its distributors.

MCU 8-bit PIC18 PIC RISC 80KB Flash 5V 28-Pin SOIC W Tube
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC18F2682-E/SO
8-bit PIC MCU, 3.25 KB, 2 to 5.5V, SOIC-28, RoHS
Microchip SCT
80KB, FLASH, 3328BYTES-RAM, 25I/O, 8-BIT FAMILY, NANOWATT, ECAN
160K POWER-MANAGED PIC W/96K/80K BYTES & ECAN
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2682-ESO
  • PIC18F2682E/SO
  • PIC18F2682ESO