Microchip PIC18F2610-I/SO

PIC18F Series 64 KB Flash 3968 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28
$ 7.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2610-I/SO.

Newark

Datasheet376 pages17 years ago
Datasheet380 pages22 years ago

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18F2610-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.23
$ 10.85
Stock
91,469
104,027
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
3.9 kB
3.9 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
25
25
Peripherals
PWM
-
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
4.2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-08-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-08-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SOICencapsulation
IC MCU 8BIT 64KB FLASH 28SOIC / MCU 8-bit PIC RISC 64KB Flash 5V 28-Pin SOIC W T/R

Descriptions

Descriptions of Microchip PIC18F2610-I/SO provided by its distributors.

PIC18F Series 64 KB Flash 3968 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28
PIC18F2610-I/SO,8BIT PIC18F MICROCONTROLLER,40MHZ,64KB FLASH,28-PIN SOIC
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 28-Pin SOIC W Tube
Product Range:pic18 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:64Kb; Ram Memory Size:3.9Kb; No. Of Pins:28Pins; Mcu Case Style:soic; No. Of I/o S:25I/o S; Embedded Interface Type:eusart, I2C, Spi; Supply Voltage Min:4.2V Rohs Compliant: Yes
8BIT FLASH MCU, 18F2610, SOIC28; Series:PIC18F; Memory Size, Flash:64KB; Memory Size, RAM:3968Byte; No of I/O Lines:25; No. of ADC Inputs:10; Timers, No. of:4; PWM Channels, No of:2; Clock Frequency:8MHz; Interface Type:EUSART, I2C, SPI; Voltage, Supply Min:4.2V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:18; IC Generic Number:18F2610; Logic Function Number:18F2610; Memory Size:65536; Memory Type:FLASH; Microprocessor/Controller Features:WDT, ADC, PBOR, EUSART, LIN, SPI, I2C; No. of Bits:8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2610-I/SO.
  • PIC18F2610-ISO
  • PIC18F2610I/SO
  • PIC18F2610ISO