Microchip PIC18F2620-E/SP

MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 28-Pin SPDIP Tube
$ 10.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2620-E/SP.

Electro Sonic

Datasheet412 pages18 years ago

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18F2620-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.252
$ 8.245
$ 8.245
Stock
94,648
10,083,530
10,083,530
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
40 MHz
40 MHz
Number of I/Os
25
25
25
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-08-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-08-13
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Related Parts

PIC18F Series 64 KB Flash 3968 B RAM 40 MHz 8-Bit Microcontroller - SPDIP-28
PIC18F Series 64 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - SDIP-28
Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC18F2620-E/SP provided by its distributors.

MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 28-Pin SPDIP Tube
Mcu, 8Bit, 40Mhz, Spdip-28; |Microchip Technology PIC18F2620-E/SP
IC MCU 8BIT 64KB FLASH 28SPDIP
28 pin, 64 KB Enh Flash, 3804 RAM, 25 I/O
IC, 8BIT MCU, PIC18F, 40MHZ, DIP-28; Con; IC, 8BIT MCU, PIC18F, 40MHZ, DIP-28; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:25; Program Memory Size:32768 words; EEPROM Memory Size:1024Byte; RAM Memory Size:3968Byte; CPU Speed:40MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2620-ESP
  • PIC18F2620E/SP
  • PIC18F2620ESP