Microchip PIC18F2610-I/SP

PIC18F Series 64 KB Flash 3968 B RAM 40 MHz 8-Bit Microcontroller - SPDIP-28
$ 8.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2610-I/SP.

Electro Sonic

Datasheet376 pages17 years ago

Future Electronics

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18F2610-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.5
$ 11.2
$ 11.2
Stock
30,140
54,002
54,002
Authorized Distributors
6
1
1
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
3.9 kB
3.9 kB
3.9 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
25
25
25
Peripherals
HLVD, POR, PWM, WDT
-
-
Case/Package
DIP
PDIP
PDIP
Number of Pins
28
28
28
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-08-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-08-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz; |Microchip Technology PIC18F2680-I/SP
Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC18F2610-I/SP provided by its distributors.

PIC18F Series 64 KB Flash 3968 B RAM 40 MHz 8-Bit Microcontroller - SPDIP-28
PIC18F2610-I/SP,8BIT PIC18F MICROCONTROLLER,40MHZ,64KB FLASH,28-PIN SPDIP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PDIP28
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 28-Pin SPDIP Tube
4.2V~5.5V 40MHz 3.8KB FLASH 64KB Brown-out Detect/Reset,HLVD,POR,PWM,WDT inside 25 4.2V 5.5V 40MHz I2C,SPI,UART,USART A/D 10x10b 8bit PIC SPDIP-28 Through hole mounting 34.67mm*7.24mm*3.3mm
8BIT FLASH MCU, SMD, 18F2610, DIP28; Series:PIC18F; Memory Size, Flash:64KB; EEPROM size:0Byte; Memory size, RAM:3968Byte; I/O lines, No. of:25; ADC inputs, No. of:10; PWM Channels, No of:2; Frequency, clock:8MHz; Interface type:EUSART, I2C, SPI; Termination Type:SMD; Case style:DIP; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:18; Bits, No. of:8; IC Generic number:18F2610; Logic function number:18F2610; Memory size:65536; Memory type:FLASH; Microprocessor/controller features:WDT, ADC, PBOR, EUSART, LIN, SPI, I2C; Pins, No. of:28; Voltage, supply max:5.5V; Voltage, supply min:4.2V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2610-I/SP.
  • PIC18F2610-ISP
  • PIC18F2610I/SP
  • PIC18F2610I/SP.
  • PIC18F2610ISP