Microchip PIC18F2525-I/SP

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway
$ 7.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2525-I/SP.

Farnell

Datasheet412 pages18 years ago
Datasheet390 pages19 years ago

DigiKey

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-5.56%

CAD Models

Download Microchip PIC18F2525-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.35
$ 8.308
Stock
121,649
114,333
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
-
3.9 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
25
25
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-
Case/Package
DIP
PDIP
Number of Pins
28
28
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-08-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-08-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 1CANpassageway
Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz; |Microchip Technology PIC18F2423-I/SP

Descriptions

Descriptions of Microchip PIC18F2525-I/SP provided by its distributors.

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway
PIC18F2525-I/SP,8BIT PIC MICROCONTROLLER,40MHZ,48KB,1024 B FLASH,28-PIN SPDIP
MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Ndip-28; Product Range:Pic18 Family Pic18F25Xx Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:40Mhz; Program Memory Size:48Kb; No. Of Pins:28Pins; Ic Case/Package:Ndip Rohs Compliant: Yes |Microchip Technology PIC18F2525-I/SP
MCU, 8BIT, PIC18, 40MHZ, NDIP-28; Product Range: PIC18 Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 48KB; RAM Memory Size: 3.9KB; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 25I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 40MHz; Controller Family/Series: PIC18F2xxx; EEPROM Memory Size: 1KB; IC Generic Number: 18F2525; IC Temperature Range: Industrial; Logic Function Number: 18F2525; Memory Type: Flash; Microprocessor/Controller Features: EEPROM, POR, PWRT, OST, WDT, ICSP, ECCP, BOR, EUSART, ICD, Pwr. Mgt. Mode; No. of ADC Inputs: 10; No. of Bits: 8bit; No. of Timers: 4; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Program Memory Size: 48KB; RAM Size: 3968Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2525-I/SP.
  • PIC18F2525-ISP
  • PIC18F2525I/SP
  • PIC18F2525ISP