Microchip PIC18F2331-E/SP

IC MCU 8BIT 8KB FLASH 28SPDIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 28-SPDIP
$ 7.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2331-E/SP.

Electro Sonic

Datasheet392 pages16 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-95.97%

CAD Models

Download Microchip PIC18F2331-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.32
$ 6.5
Stock
90,691
124,609
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
768 B
768 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
24
Peripherals
-
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
-
DIP
Number of Pins
28
28
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.8 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-05-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-05-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microcontroller Mcu, 8 Bit, Pic18, 40Mhz; |Microchip Technology PIC18F2321-I/SO
PIC18F2321-I/SS,8BIT PIC MICROCONTROLLER,40MHZ,8KB,256 B FLASH,28-PIN SSOP
Microchip PIC18F Series MCU, PIC Core, 28-Pin, SPDIP Package, 0 CAN Channel

Descriptions

Descriptions of Microchip PIC18F2331-E/SP provided by its distributors.

IC MCU 8BIT 8KB FLASH 28SPDIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 28-SPDIP
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SPDIP Tube
4.2V~5.5V 40MHz 6KB FLASH 8KB Brown-out Detect/Reset,LVD,Power Control PWM,QEI,POR,PWM,WDT inside 24 2V 5.5V 40MHz I2C,SPI,UART,USART 256 x 8 A/D 5x10b 8bit PIC SPDIP-28 Through hole mounting 34.67mm*7.24mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2331-E/SP.
  • PIC18F2331-ESP
  • PIC18F2331E/SP
  • PIC18F2331ESP