Microchip PIC18F2331-I/SP

IC MCU 8BIT 8KB FLASH 28SPDIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 28-SPDIP
$ 6.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2331-I/SP.

LKR

Datasheet392 pages16 years ago

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.90%

CAD Models

Download Microchip PIC18F2331-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.5
$ 7.32
Stock
108,277
83,557
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
768 B
768 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
24
-
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
-
Case/Package
DIP
-
Number of Pins
28
28
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.8 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-02-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway
IC MCU 8BIT 8KB FLASH 28SPDIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 28-SPDIP
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC18F2331-I/SP provided by its distributors.

IC MCU 8BIT 8KB FLASH 28SPDIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 28-SPDIP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PDIP28
PIC18F Series 8 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - SDIP-28
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SPDIP Tube
MCU, 8BIT, PIC18, 40MHZ, NDIP-28; Product Range: PIC18 Family PIC18F23xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 8KB; RAM Memory Size: 768Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 24
4.2V~5.5V 40MHz 6KB FLASH 8KB Under voltage detection/reset,LVD,Power control PWM,QEI,POR,PWM,WDT inside 24 2V 5.5V 40MHz I2C,SPI,UART,USART 256 x 8 A/D 5x10b 8bit PIC DIP Through hole mounting 34.67mm*7.24mm*3.3mm
IC, 8 BIT FLASH MCU; Product Range:PIC18 Family PIC18F23xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:8KB; RAM Memory Size:768Byte; No. of Pins:28Pins; MCU Case Style:NDIP; No. of I/O's:24I/O's; Embedded Interface Type:EUSART, I2C, SPI; Supply Voltage Min:4.2V; Supply Voltage Max:5.5V; MCU Family:PIC18; MCU Series:PIC18F23xx; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC18F2xxx; EEPROM Memory Size:256Byte; Flash Memory Size:8KB; IC Generic Number:18F2331; IC Temperature Range:Industrial; Logic Function Number:18F2331; MPU Core Size:8bit; Memory Type:Flash; Microprocessor/Controller Features:EUSART, WDT, ADC, ICSP, Int Osc, Self Prog., Quad Encoder, ICD, Pwr Mgt. Modes, BOR, PVLD, CCP/ECCP; No. of ADC Inputs:5; No. of Bits:8bit; No. of PWM Channels:8; No. of Timers:4; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-45°C; Peripherals:ADC, PWM, Timer

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2331-I/SP.
  • PIC18F2331-ISP
  • PIC18F2331I/SP
  • PIC18F2331ISP