Microchip PIC18F2321-I/SS

PIC18F2321-I/SS, 8 Bit Pic Microcontroller, 40MHZ, 8KB, 256 B Flash, 28-PIN SSOP
$ 3.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2321-I/SS.

LKR

Datasheet402 pages17 years ago

element14

Electro Sonic

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-23.41%

CAD Models

Download Microchip PIC18F2321-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.85
$ 4.461
$ 4.461
Stock
114,464
90,790
90,790
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
25
-
-
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
HLVD, POR, PWM, WDT
HLVD, POR, PWM, WDT
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2034-07-24
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

8 Bit MCU, Flash, PIC18 Family PIC18Fxx21 Series Microcontrollers, PIC18, 40 MHz, 4 KB, 28 Pins
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SSOP Tube - Rail/Tube
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, SSOPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC18F2321-I/SS provided by its distributors.

PIC18F2321-I/SS,8BIT PIC MICROCONTROLLER,40MHZ,8KB,256 B FLASH,28-PIN SSOP
PIC18F Series 8 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - SSOP-28
Microchip PIC18F Series MCU, PIC Core, 28-Pin SSOP, 0 CAN Ch
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SSOP Tube
MCU, 8BIT, PIC18, 40MHZ, SSOP-28; Product Range: PIC18 Family PIC18F23xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2321-I/SS.
  • PIC18F2321-ISS
  • PIC18F2321I/SS
  • PIC18F2321ISS