Microchip PIC18F2321-E/SP

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SPDIP Tube
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2321-E/SP.

Electro Sonic

Datasheet402 pages17 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18F2321-E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.49
$ 4.618
Stock
98,644
98,894
Authorized Distributors
3
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
25
Peripherals
-
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
-
DIP
Number of Pins
28
28
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-11-21
Country of OriginThailand
Introduction Date2007-11-21
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SOIC W Tube - Rail/Tube
IC MCU 8BIT 8KB FLASH 28QFN / MCU 8-bit PIC RISC 8KB Flash 5V 28-Pin QFN EP Tube
IC MCU 8BIT 8KB FLASH 28SPDIP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 28-SPDIP

Descriptions

Descriptions of Microchip PIC18F2321-E/SP provided by its distributors.

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SPDIP Tube
Mcu, 8Bit, 40Mhz, Spdip-28; |Microchip Technology PIC18F2321-E/SP
28 PIN 8KB FLASH 512 BYTES RAM 25I/O 8 BIT FAMILY NANOWATT
8KB FLASH, 512 BYTES RAM, 256 BYTES EEPROM, 25 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2321-ESP
  • PIC18F2321E/SP
  • PIC18F2321ESP