Microchip PIC18F1320-I/ML

IC MCU 8BIT 8KB FLASH 28QFN / MCU 8-bit PIC RISC 8KB Flash 5V 28-Pin QFN EP Tube
$ 4.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F1320-I/ML.

LKR

Datasheet296 pages11 years ago

RS (Formerly Allied Electronics)

Future Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.69%

CAD Models

Download Microchip PIC18F1320-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.461
$ 4.762
$ 4.762
Stock
124,520
129,330
129,330
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
UART, USART
UART, USART
UART, USART
Number of I/Os
16
16
16
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-01-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin QFN EP Tube
IC MCU 8BIT 8KB FLASH 20QFN / 20-Pin USB Flash Microcontrollers with nanoWatt XLP Technology

Descriptions

Descriptions of Microchip PIC18F1320-I/ML provided by its distributors.

IC MCU 8BIT 8KB FLASH 28QFN / MCU 8-bit PIC RISC 8KB Flash 5V 28-Pin QFN EP Tube
PIC18F1320-I/ML,8BIT PIC MICROCONTROLLER,40MHZ,8KB,256 B FLASH,28-PIN QFN
PIC18F Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - QFN-28
Product Range:pic18 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:8Kb; Ram Memory Size:256Byte; No. Of Pins:28Pins; Mcu Case Style:qfn; No. Of I/o S:16I/o S; Embedded Interface Type:sci, Usart; Supply Voltage Min:2V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F1320-I/ML.
  • PIC18F1320I/ML
  • PIC18F1320IML