Microchip PIC18F14K50-I/SS

16KB 1.8V~5.5V PIC 48MHz 14 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F14K50-I/SS.

LKR

Datasheet413 pages11 years ago

element14 APAC

Microchip

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+71.72%

CAD Models

Download Microchip PIC18F14K50-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 2.278
$ 2.278
Stock
606,523
231,118
231,118
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
-
-
-
RAM Size
768 B
768 B
768 B
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Number of I/Os
15
15
15
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Min Supply Voltage
2.7 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-11-10
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2008-11-10
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 8KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube
MCU, PIC16F1459, 48MHz, 14KB Flash, SSOP20 | Microchip Technology Inc. PIC16F1459-I/SS
Microchip PIC18FSeries microcontroller, PICkernel, 20needle, SSOPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC18F14K50-I/SS provided by its distributors.

16KB 1.8V~5.5V PIC 48MHz 14 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit MCU Microcontrollers; MICROCHIP; PIC18F14K50-I/SS; PIC; 48 MHz; FLASH; 4
Microchip PIC18F MCU, PIC Core, 20-Pin, SSOP, 0 CAN Channels
MCU 8-bit PIC RISC 16KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube / IC MCU 8BIT 16KB FLASH 20SSOP
MCU, 8BIT, PIC18, 48MHZ, SSOP-20; Product Range: PIC18 Family PIC18F K5x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 768Byte; No. of Pins: 20Pins; MCU Case Style: SSOP; No. of I/O's: 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F14K50-I/SS.
  • PIC18F14K50-ISS
  • PIC18F14K50I/SS
  • PIC18F14K50ISS