Microchip PIC18F13K50-I/SS

MCU 8-bit PIC18 PIC RISC 8KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube
$ 2.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F13K50-I/SS.

LKR

Datasheet413 pages11 years ago

element14 APAC

Microchip

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-29.71%

CAD Models

Download Microchip PIC18F13K50-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.085
$ 2.307
$ 2.307
Stock
1,123,493
97,761
97,761
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Number of I/Os
15
15
15
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Min Supply Voltage
2.7 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-06
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-01-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16KB 1.8V~5.5V PIC 48MHz 14 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube
PIC18 Series 8 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SSOP-20

Descriptions

Descriptions of Microchip PIC18F13K50-I/SS provided by its distributors.

MCU 8-bit PIC18 PIC RISC 8KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube
PIC18F Series 8 kB Flash 512 B RAM 48 MHz 8-Bit Microcontroller - SSOP-20
PIC MCU 8bit 1.8V~5.5V 48MHz 4KB Flash 8KB Brown-out Detect/Reset,POR,PWM,WDT I2C,SPI,UART,USART,USB 256x8 A/D 11x10b SSOP-20 SMD 7.2mm × 5.3mm × 1.75mm
MCU, 8BIT, PIC18, 48MHZ, SSOP-20; Product Range: PIC18 Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: SSOP; No. of I/O's: 15I/O's; Embedded Interface
MCU, 8BIT, 8K FLASH, NANOWATT, 20SSOP; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:15; Program Memory Size:4 kWords; EEPROM Memory Size:256Byte; RAM Memory Size:512Byte; CPU Speed:48MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:4; Digital IC Case Style:SSOP; Supply Voltage Range:1.8V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (15-Dec-2010); Clock Frequency:48MHz; Flash Memory Size:8KB; Interface:EUSART, I2C, SPI, USB; Interface:EUSART, I2C, SPI, USB; Interface Type:EUSART, I2C, SPI; Logic Function Number:18F13K50; No. of ADC Inputs:9; No. of I/O's:15; Number of bits in ADC:10; Package / Case:SSOP; Peripherals:ADC, ACMP, POR; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F13K50-I/SS.
  • PIC18F13K50-ISS
  • PIC18F13K50/I/SS
  • PIC18F13K50I/SS
  • PIC18F13K50ISS