Microchip PIC18F1230-E/SS

MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 20-Pin SSOP Tube
$ 4.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F1230-E/SS.

Electro Sonic

Datasheet318 pages16 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18F1230-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.728
$ 4.058
Stock
110,486
146,034
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
UART, USART
UART, USART
Number of I/Os
-
-
Peripherals
-
-
Case/Package
SSOP
SSOP
Number of Pins
20
20
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-01-17
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2008-01-17
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

IC MCU 8BIT 4KB FLASH 20SSOP / PIC series Microcontroller IC 8-Bit 40MHz 4KB (2K x 16) FLASH 20-SSOP
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 20-Pin SSOP Tube
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 20-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC18F1230-E/SS provided by its distributors.

MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 20-Pin SSOP Tube
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC18F1230-E/SS
4KB, FLASH, 256BYTES-RAM, 16I/O, 8-BIT FAMILY, NANOWATT, MOTORCONTROL
20 PIN, 4KB Enh Flash 256 RAM, 16 I/O
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F1230-ESS
  • PIC18F1230E/SS
  • PIC18F1230ESS