Microchip PIC18F1220-E/SS

MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 20-Pin SSOP Tube
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F1220-E/SS.

element14 APAC

Datasheet296 pages11 years ago

Farnell

Mouser

X-ON

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.62%

CAD Models

Download Microchip PIC18F1220-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.13
$ 3.471
$ 3.471
Stock
134,669
128,538
128,538
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
UART, USART
UART, USART
UART, USART
Number of I/Os
16
16
16
Peripherals
LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-10-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-10-31
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MCU 8-bit PIC RISC 8KB Flash 5V 20-Pin SSOP Tube / IC MCU 8BIT 8KB FLASH 20SSOP
4 KB Flash, 256 RAM, 16 I/O20 SSOP .209in TUBE | Microchip Technology Inc. PIC18LF1220-I/SS
8 KB Flash, 256 RAM, 16 I/O20 SSOP .209in TUBE | Microchip Technology Inc. PIC18F1320-E/SS

Descriptions

Descriptions of Microchip PIC18F1220-E/SS provided by its distributors.

MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 20-Pin SSOP Tube
PIC18F Series 4 kB Flash 256 B RAM 25 MHz 8-Bit Microcontroller - SSOP-20
IC, 8BIT MCU, PIC18F, 40MHZ, SSOP-20; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:16; Supply Voltage Min:4.2V; Supply Voltage Max:5.5V; Digital IC Case Style:SSOP; No. of Pins:20; Program Memory Size:4KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F1220-E/SS.
  • PIC18F1220-ESS
  • PIC18F1220E/SS
  • PIC18F1220ESS