Microchip PIC18F1220-H/SS

MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 20-Pin SSOP Tube
$ 10.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F1220-H/SS.

Farnell

Datasheet308 pages19 years ago

X-ON

Geoflip

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18F1220-H/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.35
$ 3.471
$ 3.471
Stock
138,836
168,477
168,477
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
UART, USART
UART, USART
UART, USART
Number of I/Os
-
16
16
Peripherals
-
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
150 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 20-Pin SSOP Tube - Rail/Tube
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 20-Pin SSOP Tube
MCU 8-bit PIC RISC 8KB Flash 5V 20-Pin SSOP Tube / IC MCU 8BIT 8KB FLASH 20SSOP

Descriptions

Descriptions of Microchip PIC18F1220-H/SS provided by its distributors.

MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 20-Pin SSOP Tube
4 Kb Flash, 256 Ram, 16 I/O 20 Ssop .209In Tube Rohs Compliant: Yes |Microchip Technology PIC18F1220-H/SS
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F1220-HSS
  • PIC18F1220H/SS
  • PIC18F1220HSS