Microchip PIC18F1320-I/SS

MCU 8-bit PIC RISC 8KB Flash 5V 20-Pin SSOP Tube / IC MCU 8BIT 8KB FLASH 20SSOP
$ 3.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F1320-I/SS.

Microchip

Datasheet296 pages11 years ago

TME

Future Electronics

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-98.97%

CAD Models

Download Microchip PIC18F1320-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.839
$ 4
$ 4
Stock
142,901
177,097
177,097
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
UART, USART
UART, USART
UART, USART
Number of I/Os
16
16
16
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-12-19
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-12-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18Series microcontroller, PICkernel, 20needle, SSOPencapsulation
PIC18F1330-I/SS,8BIT PIC MICROCONTROLLER,40MHZ,128 B,8192 B FLASH,20-PIN SSOP
IC MCU 8BIT 4KB FLASH 20SSOP / PIC series Microcontroller IC 8-Bit 40MHz 4KB (2K x 16) FLASH 20-SSOP

Descriptions

Descriptions of Microchip PIC18F1320-I/SS provided by its distributors.

MCU 8-bit PIC RISC 8KB Flash 5V 20-Pin SSOP Tube / IC MCU 8BIT 8KB FLASH 20SSOP
PIC18F1320-I/SS,8BIT PIC MICROCONTROLLER,40MHZ,8KB,256 B FLASH,20-PIN SSOP
PIC18F Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SSOP-20
Microchip PIC18F MCU, PIC Core, 20-Pin, SSOP, 0 CAN Channels
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...5.5 V No. of I/Os: 16 No. of timers: 1 Bus width: 8 Bit Package: SSOP-20 ADC resolution: 10 b EEPROM: 256 Byte Flash memory: 8 KB RAM: 256 Byte
MCU, 8BIT, PIC18, 40MHZ, SSOP-20; Product Range: PIC18 Family PIC18F13xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 8KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: SSOP; No. of I/O's: 16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F1320-I/SS.
  • PIC18F1320-ISS
  • PIC18F1320I/SS
  • PIC18F1320ISS