Microchip PIC18F1320-E/SS

8 KB Flash, 256 RAM, 16 I/O20 SSOP .209in TUBE | Microchip Technology Inc. PIC18F1320-E/SS
$ 4.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F1320-E/SS.

element14 APAC

Datasheet296 pages11 years ago

Farnell

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-55.15%

CAD Models

Download Microchip PIC18F1320-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.366
$ 4
$ 4
Stock
1,213,043
178,306
178,306
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
UART, USART
UART, USART
UART, USART
Number of I/Os
16
16
16
Peripherals
PWM
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-10-31
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-10-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18Series microcontroller, PICkernel, 20needle, SSOPencapsulation
PIC18F1330-I/SS,8BIT PIC MICROCONTROLLER,40MHZ,128 B,8192 B FLASH,20-PIN SSOP
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC18F1320-E/SS provided by its distributors.

8 KB Flash, 256 RAM, 16 I/O20 SSOP .209in TUBE | Microchip Technology Inc. PIC18F1320-E/SS
PIC18F Series 4 kB Flash 256 B RAM 25 MHz 8-Bit Microcontroller - SSOP-20
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 20-Pin SSOP Tube
PIC MCU, 4.2V~5.5V, 25MHz, 2KB Flash, 8KB RAM, Brown-out Detect/Reset, LVD, POR, PWM, WDT, 16-Pin, UART, USART, A/D 7x10b, SSOP-20, SMD, 7.2mm × 5.3mm × 1.75mm
IC, 8BIT MCU, PIC18F, 40MHZ, SSOP-20; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:16; Supply Voltage Min:4.2V; Supply Voltage Max:5.5V; Digital IC Case Style:SSOP; No. of Pins:20; Program Memory Size:8KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F1320-E/SS.
  • PIC18F1320-ESS
  • PIC18F1320E/SS
  • PIC18F1320ESS