Microchip PIC18C452-E/L

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 40MHz, CMOS, PQCC44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18C452-E/L.

Microchip

Datasheet305 pages25 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18C452-E/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.63
Stock
57,918
111,593
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
-
34
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
EPROM
OTP
Memory Size
32 kB
-
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT

Related Parts

MicrochipPIC18F452-I/L
8 Bit MCU, Flash, PIC18 Family PIC18F45x Series Microcontrollers, PIC18, 40 MHz, 32 KB, 44 Pins
MicrochipPIC18F458-I/L
8 Bit Microcontroller, Flash, PIC18F, 40 MHz, 32 KB, 1.5 KB, 44, PLCC
8 Bit MCU, PIC18 Family PIC18F45x Series Microcontrollers, PIC18, 40 MHz, 32 KB, 44 Pins, LCC

Descriptions

Descriptions of Microchip PIC18C452-E/L provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 40MHz, CMOS, PQCC44
MCU 8-bit PIC18 PIC RISC 32KB EPROM 5V 44-Pin PLCC Tube
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18C452-EL
  • PIC18C452EL