Microchip PIC18C452-I/L

Microchip PIC18C452-I/L, 8 Bit PIC18C Microcontroller, 40MHZ, 32 Kb Otp, 44-PIN Plcc
$ 21.63
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18C452-I/L.

Electro Sonic

Datasheet304 pages13 years ago

TME

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18C452-I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MicrochipPIC18F452-I/L
8 Bit MCU, Flash, PIC18 Family PIC18F45x Series Microcontrollers, PIC18, 40 MHz, 32 KB, 44 Pins
8 Bit MCU, PIC18 Family PIC18F45x Series Microcontrollers, PIC18, 40 MHz, 32 KB, 44 Pins, LCC
MicrochipPIC18F452-E/L
PIC18F Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller - PLCC-44

Descriptions

Descriptions of Microchip PIC18C452-I/L provided by its distributors.

MICROCHIP PIC18C452-I/L,8BIT PIC18C MICROCONTROLLER,40MHZ,32 KB OTP,44-PIN PLCC
RISC Microcontroller, 8-Bit, OTPROM, PIC18 CPU, 40MHz, CMOS, PQCC44
PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - PLCC-44
IC MCU 8BIT 32KB OTP 44PLCC / PIC PIC® 18C Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) OTP 44-PLCC (16.59x16.59)
MCU 8-bit PIC18 PIC RISC 32KB EPROM 5V 44-Pin PLCC Tube
Plcc 32 Kb Otp, 1536 Ram, 34 I/O Rohs Compliant: Yes
8BIT CMOS MCU, SMD, 18C452, PLCC44; Product Range: PIC18 Microcontrollers; RAM Memory Size: 1.5KB; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 5I/O's; Embedded Interface Type: AUSART, I2C, PSP, SPI; MSL: MSL 3 - 168

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18C452-I/L.
  • PIC18C452-IL
  • PIC18C452I/L
  • PIC18C452IL