Microchip PIC17C766-16/L

MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 84-Pin PLCC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C766-16/L.

Upverter

Datasheet306 pages13 years ago

Farnell

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC17C766-16/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.38
Stock
68,487
76,339
Authorized Distributors
0
2
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
902 B
902 B
Interface
I2C, RS-232, SCI, SPI, UART, USART
I2C, RS-232, SCI, SPI, UART, USART
Number of I/Os
66
66
Peripherals
-
POR, PWM, WDT
Case/Package
PLCC
PLCC
Number of Pins
84
84
Min Supply Voltage
3.65 V
3.65 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Related Parts

IC, PIC17C762-16/L,OTP 16b MCU 8K ROM, 66I/O, 16MHz, 84PLCC
32KB 4.5V~5.5V PIC 902Byte 16MHz 50 PLCC-68 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MICROCHIP PIC17C756A-16I/L,8BIT PIC17C MICROCONTROLLER,33MHZ,0KB OTP,68-PIN PLCC

Descriptions

Descriptions of Microchip PIC17C766-16/L provided by its distributors.

MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 84-Pin PLCC Tube
Mcu, 8Bit, Pic17, 16Mhz, Lcc-84; Product Range:pic17 Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:32Kb; Ram Memory Size:902Byte; No. Of Pins:84Pins; Mcu Case Style:lcc; No. Of I/o S:66I/o S; Supply Voltage Min:3V Rohs Compliant: Yes
8BIT CMOS MCU, SMD, 17C766, PLCC84; RAM Memory Size:902Byte; No. of Timers:4; Digital IC Case Style:PLCC; Operating Temperature Range:-40°C to +85°C; No. of Pins:84; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Clock Frequency:16MHz; IC Generic Number:17C766; Logic Function Number:17C766; Memory Configuration:16K x 16; Memory Size:16Kbit; Memory Type:OTP; Microprocessor/Controller Features:3 PWM, Brown-Out Detection, Watchdog Timer, In System Programming, Capture, USART/ I2C/SPI; No. of Bits:8; No. of I/O's:66; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C766-16-L
  • PIC17C76616/L
  • PIC17C76616L