Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC17C752-16I/PT

IC MCU 8BIT 16KB OTP 64TQFP PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) OTP 64-TQFP (10x10)
$ 14.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C752-16I/PT.

Microchip

Datasheet306 pages13 years ago

Master Electronics

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.67%

CAD Models

Download Microchip PIC17C752-16I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.296
$ 12.65
Stock
101,598
99,339
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
50
50
Interface
I2C, RS-232, SCI, SPI, UART, USART
I2C, RS-232, SCI, SPI, UART, USART
Memory Type
OTP
OTP
Memory Size
16 kB
16 kB
Min Supply Voltage
3.65 V
3.65 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
PWM
PWM

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

IC MCU 8BIT 32KB OTP 64TQFP PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) OTP 64-TQFP (10x10)
8 Bit MCU, PIC17 Family PIC17C75x Series Microcontrollers, PIC17, 16 MHz, 16 KB, 64 Pins, TQFP
IC MCU 8BIT 14KB FLASH 64TQFP / MCU 8-bit PIC RISC 14KB Flash 5V 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC17C752-16I/PT provided by its distributors.

IC MCU 8BIT 16KB OTP 64TQFP PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) OTP 64-TQFP (10x10)
PIC17 Series 16 kB Flash 678 B RAM 16 MHz 8-Bit Microcontroller - TQFP-64
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 64-Pin TQFP Tray
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC17C752-16I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C752-16IPT
  • PIC17C75216I/PT
  • PIC17C75216IPT